25.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP2552D

DigiKey Part Number
2019-RK73H1ETTP2552DTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP2552DCT-ND - Cut Tape (CT)
2019-RK73H1ETTP2552DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP2552D
Description
RES 25.5K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP2552D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.71600₹107.16
25₹8.53600₹213.40
50₹7.28720₹364.36
100₹6.29940₹629.94
250₹5.31160₹1,327.90
500₹4.73944₹2,369.72
1,000₹4.28656₹4,286.56
5,000₹3.56306₹17,815.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.35227₹33,522.70
20,000₹3.18463₹63,692.60
30,000₹3.10294₹93,088.20
50,000₹3.01434₹1,50,717.00
70,000₹2.96361₹2,07,452.70
1,00,000₹2.91564₹2,91,564.00
Manufacturers Standard Package