4.99 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP4994F

DigiKey Part Number
2019-RK73H1ETTP4994FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP4994FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP4994FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP4994F
Description
RES 4.99M OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.99 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP4994F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,627
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹1.82640₹45.66
50₹1.47240₹73.62
100₹1.20210₹120.21
250₹0.93560₹233.90
500₹0.78276₹391.38
1,000₹0.66442₹664.42
5,000₹0.50712₹2,535.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.30807₹3,080.70
20,000₹0.30407₹6,081.40
30,000₹0.30202₹9,060.60
50,000₹0.29963₹14,981.50
70,000₹0.29822₹20,875.40
1,00,000₹0.29682₹29,682.00
1,20,000₹0.29615₹35,538.00
2,40,000₹0.28774₹69,057.60
2,50,000₹0.28676₹71,690.00
Manufacturers Standard Package