RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1ETTP48R7F

DigiKey Part Number
2019-RK73H1ETTP48R7FTR-ND - Tape & Reel (TR)
2019-RK73H1ETTP48R7FCT-ND - Cut Tape (CT)
2019-RK73H1ETTP48R7FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1ETTP48R7F
Description
RES 48.7 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
48.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1ETTP48R7F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,624
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.39600₹23.96
25₹1.73920₹43.48
50₹1.40200₹70.10
100₹1.14470₹114.47
250₹0.89096₹222.74
500₹0.74542₹372.71
1,000₹0.63272₹632.72
5,000₹0.45417₹2,270.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.57237₹5,723.70
20,000₹0.28956₹5,791.20
30,000₹0.28761₹8,628.30
50,000₹0.28533₹14,266.50
70,000₹0.28399₹19,879.30
1,00,000₹0.28265₹28,265.00
1,20,000₹0.28202₹33,842.40
2,40,000₹0.27401₹65,762.40
2,50,000₹0.27308₹68,270.00
Manufacturers Standard Package