
RK73H1ETTP5R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP5R10FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP5R10FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP5R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP5R10F |
Description | RES 5.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP5R10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.01280 | ₹50.32 |
| 50 | ₹1.62140 | ₹81.07 |
| 100 | ₹1.32320 | ₹132.32 |
| 250 | ₹1.03252 | ₹258.13 |
| 500 | ₹0.86662 | ₹433.31 |
| 1,000 | ₹0.73896 | ₹738.96 |
| 5,000 | ₹0.53563 | ₹2,678.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.40843 | ₹4,084.30 |
| 20,000 | ₹0.40345 | ₹8,069.00 |
| 30,000 | ₹0.40086 | ₹12,025.80 |
| 50,000 | ₹0.38363 | ₹19,181.50 |
| 70,000 | ₹0.36967 | ₹25,876.90 |
| 1,00,000 | ₹0.35646 | ₹35,646.00 |
| 1,20,000 | ₹0.35283 | ₹42,339.60 |