
RK73H1ETTP7870F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP7870FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7870FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7870FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP7870F |
Description | RES 787 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP7870F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.39600 | ₹23.96 |
25 | ₹1.73920 | ₹43.48 |
50 | ₹1.40200 | ₹70.10 |
100 | ₹1.14470 | ₹114.47 |
250 | ₹0.89096 | ₹222.74 |
500 | ₹0.74542 | ₹372.71 |
1,000 | ₹0.63272 | ₹632.72 |
5,000 | ₹0.48292 | ₹2,414.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.29337 | ₹2,933.70 |
20,000 | ₹0.28956 | ₹5,791.20 |
30,000 | ₹0.28761 | ₹8,628.30 |
50,000 | ₹0.28533 | ₹14,266.50 |
70,000 | ₹0.28399 | ₹19,879.30 |
1,00,000 | ₹0.28265 | ₹28,265.00 |
1,20,000 | ₹0.28202 | ₹33,842.40 |
2,40,000 | ₹0.27401 | ₹65,762.40 |
2,50,000 | ₹0.27308 | ₹68,270.00 |