10 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC10R0D

DigiKey Part Number
2019-RK73H1HTTC10R0DTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC10R0DCT-ND - Cut Tape (CT)
2019-RK73H1HTTC10R0DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC10R0D
Description
RES 10 OHM 0.5% 1/20W 0201
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC10R0D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹22.36000₹22.36
10₹11.46200₹114.62
25₹9.09480₹227.37
50₹7.79040₹389.52
100₹6.75600₹675.60
250₹5.71044₹1,427.61
500₹5.11032₹2,555.16
1,000₹4.63321₹4,633.21
5,000₹3.87132₹19,356.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.64935₹36,493.50
20,000₹3.47272₹69,454.40
30,000₹3.38666₹1,01,599.80
50,000₹3.29331₹1,64,665.50
70,000₹3.23986₹2,26,790.20
1,00,000₹3.18931₹3,18,931.00
Manufacturers Standard Package