
RK73H1HTTC1743F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC1743FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1743FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1743FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1743F |
Description | RES 174K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1743F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.57912 | ₹5,791.20 |
20,000 | ₹0.57260 | ₹11,452.00 |
30,000 | ₹0.56918 | ₹17,075.40 |
50,000 | ₹0.56531 | ₹28,265.50 |
70,000 | ₹0.56298 | ₹39,408.60 |
1,00,000 | ₹0.56069 | ₹56,069.00 |
1,20,000 | ₹0.55959 | ₹67,150.80 |
2,40,000 | ₹0.55578 | ₹1,33,387.20 |
2,50,000 | ₹0.55557 | ₹1,38,892.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
25 | ₹3.05280 | ₹76.32 |
50 | ₹2.46700 | ₹123.35 |
100 | ₹1.63280 | ₹163.28 |
250 | ₹1.34176 | ₹335.44 |
1,000 | ₹1.25212 | ₹1,252.12 |
5,000 | ₹0.95484 | ₹4,774.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
25 | ₹3.05280 | ₹76.32 |
50 | ₹2.50240 | ₹125.12 |
100 | ₹2.09430 | ₹209.43 |
250 | ₹1.67540 | ₹418.85 |
500 | ₹1.43936 | ₹719.68 |
1,000 | ₹1.12789 | ₹1,127.89 |
5,000 | ₹0.95484 | ₹4,774.20 |