
RK73H1HTTC2R40F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC2R40FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC2R40FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC2R40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC2R40F |
Description | RES 2.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC2R40F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.20560 | ₹80.14 |
| 50 | ₹2.62780 | ₹131.39 |
| 100 | ₹2.19920 | ₹219.92 |
| 250 | ₹1.75936 | ₹439.84 |
| 500 | ₹1.51148 | ₹755.74 |
| 1,000 | ₹1.31485 | ₹1,314.85 |
| 5,000 | ₹1.11488 | ₹5,574.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90605 | ₹9,060.50 |
| 20,000 | ₹0.84040 | ₹16,808.00 |
| 30,000 | ₹0.79382 | ₹23,814.60 |
| 50,000 | ₹0.76759 | ₹38,379.50 |
| 70,000 | ₹0.74591 | ₹52,213.70 |
| 1,00,000 | ₹0.72543 | ₹72,543.00 |
| 1,20,000 | ₹0.71585 | ₹85,902.00 |
| 2,40,000 | ₹0.71530 | ₹1,71,672.00 |