RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3833F

DigiKey Part Number
2019-RK73H1HTTC3833FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3833FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3833FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3833F
Description
RES 383K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
383 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC3833F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,579
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.99300₹39.93
25₹3.05280₹76.32
50₹2.50240₹125.12
100₹2.09430₹209.43
250₹1.67540₹418.85
500₹1.43936₹719.68
1,000₹1.25212₹1,252.12
5,000₹0.95484₹4,774.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.76840₹7,684.00
20,000₹0.66648₹13,329.60
30,000₹0.61594₹18,478.20
50,000₹0.56531₹28,265.50
70,000₹0.56298₹39,408.60
1,00,000₹0.56069₹56,069.00
1,20,000₹0.55959₹67,150.80
2,40,000₹0.55578₹1,33,387.20
2,50,000₹0.55557₹1,38,892.50
Manufacturers Standard Package