392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3923F

DigiKey Part Number
2019-RK73H1HTTC3923FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3923FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3923FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3923F
Description
RES 392K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
392 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC3923F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,558
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
25₹3.39200₹84.80
50₹2.79560₹139.78
100₹2.32970₹232.97
250₹1.86744₹466.86
500₹1.60280₹801.40
1,000₹1.39406₹1,394.06
5,000₹1.06288₹5,314.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.96699₹9,669.90
20,000₹0.89086₹17,817.20
30,000₹0.85377₹25,613.10
50,000₹0.81364₹40,682.00
70,000₹0.79067₹55,346.90
1,00,000₹0.76896₹76,896.00
Manufacturers Standard Package