
RK73H1HTTC6041D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC6041DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC6041DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC6041DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC6041D |
Description | RES 6.04K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC6041D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹8.61040 | ₹215.26 |
| 50 | ₹7.34300 | ₹367.15 |
| 100 | ₹6.37390 | ₹637.39 |
| 250 | ₹5.38988 | ₹1,347.47 |
| 500 | ₹4.82144 | ₹2,410.72 |
| 1,000 | ₹4.37136 | ₹4,371.36 |
| 5,000 | ₹3.65215 | ₹18,260.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.64935 | ₹36,493.50 |
| 20,000 | ₹3.47272 | ₹69,454.40 |
| 30,000 | ₹3.38666 | ₹1,01,599.80 |
| 50,000 | ₹3.29331 | ₹1,64,665.50 |
| 70,000 | ₹3.23986 | ₹2,26,790.20 |
| 1,00,000 | ₹3.18931 | ₹3,18,931.00 |