6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC6491F

DigiKey Part Number
2019-RK73H1HTTC6491FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC6491FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC6491FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC6491F
Description
RES 6.49K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC6491F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,449
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.19300₹41.93
25₹3.20560₹80.14
50₹2.62780₹131.39
100₹2.19920₹219.92
250₹1.75936₹439.84
500₹1.51148₹755.74
1,000₹1.31485₹1,314.85
5,000₹1.00268₹5,013.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.80690₹8,069.00
20,000₹0.79828₹15,965.60
30,000₹0.79382₹23,814.60
50,000₹0.76759₹38,379.50
70,000₹0.74591₹52,213.70
1,00,000₹0.72543₹72,543.00
1,20,000₹0.71585₹85,902.00
2,40,000₹0.71530₹1,71,672.00
Manufacturers Standard Package