
RK73H1HTTC80R6F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC80R6FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC80R6FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC80R6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC80R6F |
Description | RES 80.6 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC80R6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.39200 | ₹84.80 |
| 50 | ₹2.79560 | ₹139.78 |
| 100 | ₹2.32970 | ₹232.97 |
| 250 | ₹1.86744 | ₹466.86 |
| 500 | ₹1.60280 | ₹801.40 |
| 1,000 | ₹1.39406 | ₹1,394.06 |
| 5,000 | ₹1.06288 | ₹5,314.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.96699 | ₹9,669.90 |
| 20,000 | ₹0.89086 | ₹17,817.20 |
| 30,000 | ₹0.85377 | ₹25,613.10 |
| 50,000 | ₹0.81364 | ₹40,682.00 |
| 70,000 | ₹0.79067 | ₹55,346.90 |
| 1,00,000 | ₹0.76896 | ₹76,896.00 |