
RK73H1HTTCM5624F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTCM5624FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTCM5624FCT-ND - Cut Tape (CT) 2019-RK73H1HTTCM5624FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTCM5624F |
Description | RES 5.62M OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.62 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹9.76000 | ₹9.76 |
10 | ₹4.61400 | ₹46.14 |
25 | ₹3.54960 | ₹88.74 |
50 | ₹2.92840 | ₹146.42 |
100 | ₹2.45810 | ₹245.81 |
250 | ₹1.98424 | ₹496.06 |
500 | ₹1.71446 | ₹857.23 |
1,000 | ₹1.50148 | ₹1,501.48 |
5,000 | ₹1.16249 | ₹5,812.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹1.01637 | ₹15,245.55 |
30,000 | ₹0.94807 | ₹28,442.10 |
45,000 | ₹0.91481 | ₹41,166.45 |
75,000 | ₹0.87876 | ₹65,907.00 |
1,05,000 | ₹0.85814 | ₹90,104.70 |
1,50,000 | ₹0.83863 | ₹1,25,794.50 |
1,80,000 | ₹0.82951 | ₹1,49,311.80 |
3,60,000 | ₹0.79942 | ₹2,87,791.20 |
3,75,000 | ₹0.79786 | ₹2,99,197.50 |