
MOSX3CUR10J | |
|---|---|
DigiKey Part Number | 2019-MOSX3CUR10J-ND |
Manufacturer | |
Manufacturer Product Number | MOSX3CUR10J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.610" L (6.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹37.08800 | ₹370.88 |
| 25 | ₹31.53400 | ₹788.35 |
| 50 | ₹28.04900 | ₹1,402.45 |
| 100 | ₹25.08570 | ₹2,508.57 |
| 250 | ₹21.83536 | ₹5,458.84 |
| 500 | ₹19.80016 | ₹9,900.08 |
| 1,000 | ₹18.07156 | ₹18,071.56 |
| 5,000 | ₹14.99400 | ₹74,970.00 |