
RK73H1JRTTD8251F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD8251FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD8251FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD8251FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD8251F |
Description | RES 8.25K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD8251F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹5.77800 | ₹57.78 |
| 25 | ₹4.43560 | ₹110.89 |
| 50 | ₹3.70880 | ₹185.44 |
| 100 | ₹3.12170 | ₹312.17 |
| 250 | ₹2.53464 | ₹633.66 |
| 500 | ₹2.20106 | ₹1,100.53 |
| 1,000 | ₹1.93827 | ₹1,938.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.51893 | ₹7,594.65 |
| 10,000 | ₹1.39714 | ₹13,971.40 |
| 15,000 | ₹1.33790 | ₹20,068.50 |
| 25,000 | ₹1.27370 | ₹31,842.50 |
| 35,000 | ₹1.23700 | ₹43,295.00 |
| 50,000 | ₹1.20229 | ₹60,114.50 |