9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD9104F

DigiKey Part Number
2019-RK73H1JRTTD9104FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD9104FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD9104FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD9104F
Description
RES 9.1M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹5.77800₹57.78
25₹4.43560₹110.89
50₹3.70880₹185.44
100₹3.12170₹312.17
250₹2.53464₹633.66
500₹2.20106₹1,100.53
1,000₹1.93827₹1,938.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.43301₹7,165.05
10,000₹1.20257₹12,025.70
15,000₹1.14631₹17,194.65
25,000₹1.08953₹27,238.25
35,000₹1.08498₹37,974.30
50,000₹1.08049₹54,024.50
60,000₹1.07832₹64,699.20
1,20,000₹1.06842₹1,28,210.40
1,25,000₹1.06579₹1,33,223.75
Manufacturers Standard Package