
RK73H1JTTD1001D | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD1001DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1001DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1001DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1001D |
Description | RES 1K OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1001D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹9.05100 | ₹90.51 |
25 | ₹7.20560 | ₹180.14 |
50 | ₹6.14080 | ₹307.04 |
100 | ₹5.18240 | ₹518.24 |
250 | ₹4.44056 | ₹1,110.14 |
500 | ₹3.95426 | ₹1,977.13 |
1,000 | ₹3.56735 | ₹3,567.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.85335 | ₹14,266.75 |
10,000 | ₹2.64046 | ₹26,404.60 |
15,000 | ₹2.58091 | ₹38,713.65 |
25,000 | ₹2.51990 | ₹62,997.50 |
35,000 | ₹2.51111 | ₹87,888.85 |
50,000 | ₹2.48156 | ₹1,24,078.00 |
60,000 | ₹2.45752 | ₹1,47,451.20 |
1,20,000 | ₹2.37820 | ₹2,85,384.00 |
1,25,000 | ₹2.37409 | ₹2,96,761.25 |