
RK73H1JTTD1102D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD1102DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1102DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1102DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1102D |
Description | RES 11K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD1102D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹8.01400 | ₹200.35 |
| 50 | ₹6.82120 | ₹341.06 |
| 100 | ₹5.88940 | ₹588.94 |
| 250 | ₹4.94260 | ₹1,235.65 |
| 500 | ₹4.40210 | ₹2,201.05 |
| 1,000 | ₹3.97066 | ₹3,970.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.28332 | ₹16,416.60 |
| 10,000 | ₹3.08325 | ₹30,832.50 |
| 15,000 | ₹2.98568 | ₹44,785.20 |
| 25,000 | ₹2.87997 | ₹71,999.25 |
| 35,000 | ₹2.81946 | ₹98,681.10 |
| 50,000 | ₹2.76226 | ₹1,38,113.00 |