
RK73H1JTTD1804F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD1804FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD1804FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD1804FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD1804F |
Description | RES 1.8M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | RK73H1JTTD1804F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.66840 | ₹41.71 |
50 | ₹1.34880 | ₹67.44 |
100 | ₹1.10040 | ₹110.04 |
250 | ₹0.85192 | ₹212.98 |
500 | ₹0.71170 | ₹355.85 |
1,000 | ₹0.60343 | ₹603.43 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | ₹0.48292 | ₹2,414.60 |
10,000 | ₹0.38194 | ₹3,819.40 |
15,000 | ₹0.29107 | ₹4,366.05 |
25,000 | ₹0.28848 | ₹7,212.00 |
35,000 | ₹0.28688 | ₹10,040.80 |
50,000 | ₹0.19141 | ₹9,570.50 |
60,000 | ₹0.19087 | ₹11,452.20 |
1,20,000 | ₹0.18899 | ₹22,678.80 |
1,25,000 | ₹0.18888 | ₹23,610.00 |