
RK73H1JTTD2000D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2000DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2000DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2000D |
Description | RES 200 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹7.56680 | ₹189.17 |
| 50 | ₹6.44840 | ₹322.42 |
| 100 | ₹5.55390 | ₹555.39 |
| 250 | ₹4.66304 | ₹1,165.76 |
| 500 | ₹4.15236 | ₹2,076.18 |
| 1,000 | ₹3.74608 | ₹3,746.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.28332 | ₹16,416.60 |
| 10,000 | ₹3.08325 | ₹30,832.50 |
| 15,000 | ₹2.98568 | ₹44,785.20 |
| 25,000 | ₹2.87997 | ₹71,999.25 |
| 35,000 | ₹2.81946 | ₹98,681.10 |
| 50,000 | ₹2.76226 | ₹1,38,113.00 |