RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD2871F

DigiKey Part Number
2019-RK73H1JTTD2871FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD2871FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD2871FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD2871F
Description
RES 2.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD2871F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,334
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.30700₹23.07
25₹1.66840₹41.71
50₹1.34880₹67.44
100₹1.10040₹110.04
250₹0.85192₹212.98
500₹0.71170₹355.85
1,000₹0.60343₹603.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.39259₹1,962.95
10,000₹0.34121₹3,412.10
15,000₹0.33863₹5,079.45
25,000₹0.33192₹8,298.00
35,000₹0.31708₹11,097.80
50,000₹0.28533₹14,266.50
60,000₹0.28459₹17,075.40
1,20,000₹0.27495₹32,994.00
1,25,000₹0.27382₹34,227.50
Manufacturers Standard Package