
RK73H1JTTD71R5F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD71R5FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD71R5FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD71R5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD71R5F |
Description | RES 71.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD71R5F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060371R5FKEA | Vishay Dale | 2,944 | 541-71.5HCT-ND | ₹0.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.50960 | ₹75.48 |
| 100 | ₹1.22070 | ₹122.07 |
| 250 | ₹0.94676 | ₹236.69 |
| 500 | ₹0.79208 | ₹396.04 |
| 1,000 | ₹0.67187 | ₹671.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48028 | ₹2,401.40 |
| 10,000 | ₹0.42512 | ₹4,251.20 |
| 15,000 | ₹0.39834 | ₹5,975.10 |
| 25,000 | ₹0.36946 | ₹9,236.50 |
| 35,000 | ₹0.35294 | ₹12,352.90 |
| 50,000 | ₹0.33733 | ₹16,866.50 |