
RK73H1JTTDD1651F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD1651FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD1651FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD1651FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD1651F |
Description | RES 1.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.50960 | ₹75.48 |
| 100 | ₹1.22070 | ₹122.07 |
| 250 | ₹0.94676 | ₹236.69 |
| 500 | ₹0.79208 | ₹396.04 |
| 1,000 | ₹0.67187 | ₹671.87 |
| 5,000 | ₹0.48028 | ₹2,401.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.42512 | ₹4,251.20 |
| 20,000 | ₹0.38150 | ₹7,630.00 |
| 30,000 | ₹0.36029 | ₹10,808.70 |
| 50,000 | ₹0.33733 | ₹16,866.50 |
| 70,000 | ₹0.32422 | ₹22,695.40 |
| 1,00,000 | ₹0.31183 | ₹31,183.00 |