
MF1/4DC6192F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC6192F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC6192F |
Description | RES 61.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.69100 | ₹96.91 |
| 25 | ₹8.16320 | ₹204.08 |
| 50 | ₹7.19400 | ₹359.70 |
| 100 | ₹6.35530 | ₹635.53 |
| 250 | ₹5.44580 | ₹1,361.45 |
| 500 | ₹4.87176 | ₹2,435.88 |
| 1,000 | ₹4.38533 | ₹4,385.33 |
| 5,000 | ₹3.51703 | ₹17,585.15 |