
MF1/2DCT52R2000F | |
|---|---|
DigiKey Part Number | 2019-MF1/2DCT52R2000FTR-ND - Tape & Reel (TR) 2019-MF1/2DCT52R2000FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/2DCT52R2000F |
Description | RES 200 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.64400 | ₹226.44 |
| 25 | ₹19.15920 | ₹478.98 |
| 50 | ₹16.97840 | ₹848.92 |
| 100 | ₹15.12410 | ₹1,512.41 |
| 250 | ₹13.07960 | ₹3,269.90 |
| 500 | ₹11.79922 | ₹5,899.61 |
| 1,000 | ₹10.71080 | ₹10,710.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.99991 | ₹35,999.64 |
| 8,000 | ₹8.33234 | ₹66,658.72 |
| 12,000 | ₹7.98930 | ₹95,871.60 |
| 20,000 | ₹7.60137 | ₹1,52,027.40 |
| 28,000 | ₹7.37011 | ₹2,06,363.08 |
| 40,000 | ₹7.14431 | ₹2,85,772.40 |