38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD3832F

DigiKey Part Number
2019-RK73H1JTTDD3832FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD3832FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD3832FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD3832F
Description
RES 38.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.51600₹25.16
25₹1.86360₹46.59
50₹1.50960₹75.48
100₹1.22070₹122.07
250₹0.94676₹236.69
500₹0.79208₹396.04
1,000₹0.67187₹671.87
5,000₹0.48028₹2,401.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.42512₹4,251.20
20,000₹0.38150₹7,630.00
30,000₹0.36029₹10,808.70
50,000₹0.33733₹16,866.50
70,000₹0.32422₹22,695.40
1,00,000₹0.31183₹31,183.00
Manufacturers Standard Package