
RK73H1JTTDD4750F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTDD4750FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD4750FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD4750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD4750F |
Description | RES 475 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.30700 | ₹23.07 |
25 | ₹1.66840 | ₹41.71 |
50 | ₹1.34880 | ₹67.44 |
100 | ₹1.10040 | ₹110.04 |
250 | ₹0.85192 | ₹212.98 |
500 | ₹0.71170 | ₹355.85 |
1,000 | ₹0.60343 | ₹603.43 |
5,000 | ₹0.48292 | ₹2,414.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.48931 | ₹4,893.10 |
20,000 | ₹0.41127 | ₹8,225.40 |
30,000 | ₹0.25690 | ₹7,707.00 |