
RK73H2ATTD1100F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1100FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1100FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1100F |
Description | RES 110 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.90100 | ₹95.05 |
| 100 | ₹1.56550 | ₹156.55 |
| 250 | ₹1.23004 | ₹307.51 |
| 500 | ₹1.03996 | ₹519.98 |
| 1,000 | ₹0.88993 | ₹889.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.65230 | ₹3,261.50 |
| 10,000 | ₹0.58390 | ₹5,839.00 |
| 15,000 | ₹0.55061 | ₹8,259.15 |
| 25,000 | ₹0.51457 | ₹12,864.25 |
| 35,000 | ₹0.49402 | ₹17,290.70 |
| 50,000 | ₹0.47456 | ₹23,728.00 |