
RK73H2ATTD1962F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD1962FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1962FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1962FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1962F |
Description | RES 19.6K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 19.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1962F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.84000 | ₹28.40 |
25 | ₹2.09440 | ₹52.36 |
50 | ₹1.72160 | ₹86.08 |
100 | ₹1.41100 | ₹141.10 |
250 | ₹1.10392 | ₹275.98 |
500 | ₹0.93354 | ₹466.77 |
1,000 | ₹0.79866 | ₹798.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.48452 | ₹2,422.60 |
10,000 | ₹0.43660 | ₹4,366.00 |
15,000 | ₹0.43347 | ₹6,502.05 |
25,000 | ₹0.42986 | ₹10,746.50 |
35,000 | ₹0.42770 | ₹14,969.50 |
50,000 | ₹0.37890 | ₹18,945.00 |
60,000 | ₹0.37797 | ₹22,678.20 |
1,20,000 | ₹0.37473 | ₹44,967.60 |
1,25,000 | ₹0.37456 | ₹46,820.00 |