
RK73H2ATTD1R10F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD1R10FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD1R10FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD1R10FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD1R10F |
Description | RES 1.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD1R10F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.57200 | ₹64.30 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.72390 | ₹172.39 |
| 250 | ₹1.36052 | ₹340.13 |
| 500 | ₹1.15550 | ₹577.75 |
| 1,000 | ₹0.99243 | ₹992.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.73468 | ₹3,673.40 |
| 10,000 | ₹0.66022 | ₹6,602.20 |
| 15,000 | ₹0.62404 | ₹9,360.60 |
| 25,000 | ₹0.58491 | ₹14,622.75 |
| 35,000 | ₹0.56255 | ₹19,689.25 |
| 50,000 | ₹0.54139 | ₹27,069.50 |