270 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2700D

DigiKey Part Number
2019-RK73H2ATTD2700DTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2700DCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2700DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2700D
Description
RES 270 OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD2700D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹10.43700₹104.37
25₹8.31200₹207.80
50₹7.11940₹355.97
100₹6.15960₹615.96
250₹5.19976₹1,299.94
500₹4.64626₹2,323.13
1,000₹4.20828₹4,208.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.50715₹17,535.75
10,000₹3.26104₹32,610.40
15,000₹3.19671₹47,950.65
25,000₹3.09556₹77,389.00
35,000₹3.03384₹1,06,184.40
50,000₹2.97543₹1,48,771.50
60,000₹2.94814₹1,76,888.40
1,20,000₹2.87685₹3,45,222.00
Manufacturers Standard Package