
RK73H2ATTD2700D | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2700DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2700DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2700DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2700D |
Description | RES 270 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2700D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹10.43700 | ₹104.37 |
| 25 | ₹8.31200 | ₹207.80 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.15960 | ₹615.96 |
| 250 | ₹5.19976 | ₹1,299.94 |
| 500 | ₹4.64626 | ₹2,323.13 |
| 1,000 | ₹4.20828 | ₹4,208.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.50715 | ₹17,535.75 |
| 10,000 | ₹3.26104 | ₹32,610.40 |
| 15,000 | ₹3.19671 | ₹47,950.65 |
| 25,000 | ₹3.09556 | ₹77,389.00 |
| 35,000 | ₹3.03384 | ₹1,06,184.40 |
| 50,000 | ₹2.97543 | ₹1,48,771.50 |
| 60,000 | ₹2.94814 | ₹1,76,888.40 |
| 1,20,000 | ₹2.87685 | ₹3,45,222.00 |
| 1,25,000 | ₹2.85336 | ₹3,56,670.00 |