
RK73H2ATTD2R00F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD2R00FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2R00FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2R00F |
Description | RES 2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.10600 | ₹31.06 |
25 | ₹2.30720 | ₹57.68 |
50 | ₹1.88120 | ₹94.06 |
100 | ₹1.55300 | ₹155.30 |
250 | ₹1.22460 | ₹306.15 |
500 | ₹1.03648 | ₹518.24 |
1,000 | ₹0.89095 | ₹890.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.66005 | ₹3,300.25 |
10,000 | ₹0.57912 | ₹5,791.20 |
15,000 | ₹0.52800 | ₹7,920.00 |
25,000 | ₹0.47685 | ₹11,921.25 |
35,000 | ₹0.47451 | ₹16,607.85 |
50,000 | ₹0.47220 | ₹23,610.00 |
60,000 | ₹0.47109 | ₹28,265.40 |
1,20,000 | ₹0.44825 | ₹53,790.00 |
1,25,000 | ₹0.44672 | ₹55,840.00 |