
RK73H2ATTD4R70F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD4R70FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD4R70FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD4R70F |
Description | RES 4.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD4R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.42280 | ₹60.57 |
| 50 | ₹1.97560 | ₹98.78 |
| 100 | ₹1.63080 | ₹163.08 |
| 250 | ₹1.28596 | ₹321.49 |
| 500 | ₹1.08842 | ₹544.21 |
| 1,000 | ₹0.93559 | ₹935.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.71660 | ₹3,583.00 |
| 10,000 | ₹0.60813 | ₹6,081.30 |
| 15,000 | ₹0.55446 | ₹8,316.90 |
| 25,000 | ₹0.50074 | ₹12,518.50 |
| 35,000 | ₹0.49828 | ₹17,439.80 |
| 50,000 | ₹0.49586 | ₹24,793.00 |