
RK73H2ATTD60R4D | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD60R4DTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD60R4DCT-ND - Cut Tape (CT) 2019-RK73H2ATTD60R4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD60R4D |
Description | RES 60.4 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD60R4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹9.93900 | ₹99.39 |
25 | ₹7.91560 | ₹197.89 |
50 | ₹6.77980 | ₹338.99 |
100 | ₹5.76810 | ₹576.81 |
250 | ₹4.95168 | ₹1,237.92 |
500 | ₹4.42458 | ₹2,212.29 |
1,000 | ₹4.00750 | ₹4,007.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹3.33982 | ₹16,699.10 |
10,000 | ₹3.14530 | ₹31,453.00 |
15,000 | ₹3.04420 | ₹45,663.00 |
25,000 | ₹2.88898 | ₹72,224.50 |
35,000 | ₹2.87921 | ₹1,00,772.35 |
50,000 | ₹2.83347 | ₹1,41,673.50 |
60,000 | ₹2.80748 | ₹1,68,448.80 |
1,20,000 | ₹2.72170 | ₹3,26,604.00 |
1,25,000 | ₹2.71723 | ₹3,39,653.75 |