
RK73H2ATTD6803F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD6803FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD6803FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD6803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD6803F |
Description | RES 680K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD6803F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.98200 | ₹29.82 |
| 25 | ₹2.19920 | ₹54.98 |
| 50 | ₹1.80780 | ₹90.39 |
| 100 | ₹1.48170 | ₹148.17 |
| 250 | ₹1.15924 | ₹289.81 |
| 500 | ₹0.98032 | ₹490.16 |
| 1,000 | ₹0.83867 | ₹838.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.50880 | ₹2,544.00 |
| 10,000 | ₹0.40843 | ₹4,084.30 |
| 15,000 | ₹0.40542 | ₹6,081.30 |
| 25,000 | ₹0.40200 | ₹10,050.00 |
| 35,000 | ₹0.39993 | ₹13,997.55 |
| 50,000 | ₹0.39789 | ₹19,894.50 |
| 60,000 | ₹0.39691 | ₹23,814.60 |
| 1,20,000 | ₹0.39351 | ₹47,221.20 |
| 1,25,000 | ₹0.39333 | ₹49,166.25 |