820 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD8200F

DigiKey Part Number
2019-RK73H2ATTD8200FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD8200FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD8200FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD8200F
Description
RES 820 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
820 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD8200F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,915
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.98200₹29.82
25₹2.19920₹54.98
50₹1.80780₹90.39
100₹1.48170₹148.17
250₹1.15924₹289.81
500₹0.98032₹490.16
1,000₹0.83867₹838.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.50880₹2,544.00
10,000₹0.50842₹5,084.20
15,000₹0.50488₹7,573.20
25,000₹0.48546₹12,136.50
35,000₹0.46604₹16,311.40
50,000₹0.44770₹22,385.00
60,000₹0.43912₹26,347.20
Manufacturers Standard Package