RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD8663F

DigiKey Part Number
2019-RK73H2ATTD8663FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD8663FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD8663FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD8663F
Description
RES 866K OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
866 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD8663F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 704
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.84000₹28.40
25₹2.09440₹52.36
50₹1.72160₹86.08
100₹1.41100₹141.10
250₹1.10392₹275.98
500₹0.93354₹466.77
1,000₹0.82617₹826.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.81286₹4,064.30
10,000₹0.48417₹4,841.70
15,000₹0.43347₹6,502.05
25,000₹0.38282₹9,570.50
35,000₹0.38085₹13,329.75
50,000₹0.37890₹18,945.00
60,000₹0.37797₹22,678.20
1,20,000₹0.37473₹44,967.60
1,25,000₹0.37456₹46,820.00
Manufacturers Standard Package