
MF1/4CC1001F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CC1001F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4CC1001F |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹13.32600 | ₹133.26 |
| 25 | ₹11.18240 | ₹279.56 |
| 50 | ₹9.87780 | ₹493.89 |
| 100 | ₹8.75950 | ₹875.95 |
| 250 | ₹7.52944 | ₹1,882.36 |
| 500 | ₹6.75784 | ₹3,378.92 |
| 1,000 | ₹6.10182 | ₹6,101.82 |
| 5,000 | ₹4.93439 | ₹24,671.95 |