
RK73H2ATTE1501F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTE1501FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTE1501FCT-ND - Cut Tape (CT) 2019-RK73H2ATTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTE1501F |
Description | RES 1.5K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.49720 | ₹62.43 |
| 50 | ₹2.03140 | ₹101.57 |
| 100 | ₹1.67730 | ₹167.73 |
| 250 | ₹1.32324 | ₹330.81 |
| 500 | ₹1.12196 | ₹560.98 |
| 1,000 | ₹0.96354 | ₹963.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹0.73873 | ₹2,954.92 |
| 8,000 | ₹0.66022 | ₹5,281.76 |
| 12,000 | ₹0.62209 | ₹7,465.08 |
| 20,000 | ₹0.58088 | ₹11,617.60 |
| 28,000 | ₹0.55729 | ₹15,604.12 |
| 40,000 | ₹0.53505 | ₹21,402.00 |