
RK73H2ATTED1000F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTED1000FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTED1000FCT-ND - Cut Tape (CT) 2019-RK73H2ATTED1000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTED1000F |
Description | RES 100 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.16800 | ₹31.68 |
| 25 | ₹2.34840 | ₹58.71 |
| 50 | ₹1.91960 | ₹95.98 |
| 100 | ₹1.58420 | ₹158.42 |
| 250 | ₹1.24868 | ₹312.17 |
| 500 | ₹1.05860 | ₹529.30 |
| 1,000 | ₹0.90856 | ₹908.56 |
| 5,000 | ₹0.76673 | ₹3,833.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.68846 | ₹6,884.60 |
| 20,000 | ₹0.60771 | ₹12,154.20 |
| 30,000 | ₹0.42856 | ₹12,856.80 |