10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BLTD1002F

DigiKey Part Number
2019-RK73H2BLTD1002FTR-ND - Tape & Reel (TR)
2019-RK73H2BLTD1002FCT-ND - Cut Tape (CT)
2019-RK73H2BLTD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BLTD1002F
Description
RES 10K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BLTD1002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,237
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹6.70900₹67.09
25₹5.21840₹130.46
50₹4.37980₹218.99
100₹3.71810₹371.81
250₹3.06024₹765.06
500₹2.68190₹1,340.95
1,000₹2.38370₹2,383.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.90714₹9,535.70
10,000₹1.76867₹17,686.70
15,000₹1.75432₹26,314.80
25,000₹1.62818₹40,704.50
35,000₹1.58637₹55,522.95
50,000₹1.54683₹77,341.50
60,000₹1.52836₹91,701.60
1,20,000₹1.46738₹1,76,085.60
1,25,000₹1.46421₹1,83,026.25
Manufacturers Standard Package