270 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD271J

DigiKey Part Number
2019-RK73B2ATTD271JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD271JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD271JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD271J
Description
RES 270 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD271J Models
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
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 20,997
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.60900₹26.09
25₹1.97560₹49.39
50₹1.58420₹79.21
100₹1.29530₹129.53
250₹1.01388₹253.47
500₹0.84986₹424.93
1,000₹0.72406₹724.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.50880₹2,544.00
10,000₹0.40843₹4,084.30
15,000₹0.40542₹6,081.30
25,000₹0.40200₹10,050.00
35,000₹0.39993₹13,997.55
50,000₹0.39684₹19,842.00
Manufacturers Standard Package