24.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD2432F

DigiKey Part Number
2019-RK73H2BTTD2432FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD2432FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD2432FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD2432F
Description
RES 24.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD2432F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 5,317
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.90760₹72.69
50₹2.36700₹118.35
100₹1.95690₹195.69
250₹1.55808₹389.52
500₹1.32884₹664.42
1,000₹1.14712₹1,147.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.86048₹4,302.40
10,000₹0.77736₹7,773.60
15,000₹0.73704₹11,055.60
25,000₹0.69334₹17,333.50
35,000₹0.66836₹23,392.60
50,000₹0.64474₹32,237.00
Manufacturers Standard Package