
RK73B2ATTD363J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD363JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD363JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD363JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD363J |
Description | RES 36K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD363J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.08720 | ₹52.18 |
| 50 | ₹1.67740 | ₹83.87 |
| 100 | ₹1.37920 | ₹137.92 |
| 250 | ₹1.07352 | ₹268.38 |
| 500 | ₹0.90204 | ₹451.02 |
| 1,000 | ₹0.76785 | ₹767.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.55539 | ₹2,776.95 |
| 10,000 | ₹0.49435 | ₹4,943.50 |
| 15,000 | ₹0.46463 | ₹6,969.45 |
| 25,000 | ₹0.43253 | ₹10,813.25 |
| 35,000 | ₹0.41417 | ₹14,495.95 |
| 50,000 | ₹0.39684 | ₹19,842.00 |