RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD2941F

DigiKey Part Number
2019-RK73H2BTTD2941FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD2941FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD2941FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD2941F
Description
RES 2.94K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.94 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD2941F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,410
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.46100₹34.61
25₹2.59120₹64.78
50₹2.12980₹106.49
100₹1.76590₹176.59
250₹1.39856₹349.64
500₹1.19266₹596.33
1,000₹1.03027₹1,030.27
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.81286₹4,064.30
10,000₹0.57912₹5,791.20
15,000₹0.52800₹7,920.00
25,000₹0.52381₹13,095.25
35,000₹0.52126₹18,244.10
50,000₹0.47220₹23,610.00
60,000₹0.47109₹28,265.40
1,20,000₹0.46725₹56,070.00
1,25,000₹0.46704₹58,380.00
Manufacturers Standard Package