330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD3300F

DigiKey Part Number
2019-RK73H2BTTD3300FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD3300FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD3300FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD3300F
Description
RES 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD3300F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07330RLYAGEO13,740YAG3866CT-ND₹10.40000Direct
CRCW1206330RFKEAVishay Dale574541-330FCT-ND₹10.40000Direct
CRCW1206330RFKEAHPVishay Dale54,384541-330UCT-ND₹25.52000Direct
CRCW1206330RFKTAVishay Dale4,032541-CRCW1206330RFKTACT-ND₹16.07000Direct
CRGCQ1206F330RTE Connectivity Passive Product22,853A129804CT-ND₹11.34000Direct
In-Stock: 3,148
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.87500₹38.75
25₹2.94880₹73.72
50₹2.40060₹120.03
100₹1.98470₹198.47
250₹1.58020₹395.05
500₹1.34772₹673.86
1,000₹1.16342₹1,163.42
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.87271₹4,363.55
10,000₹0.78840₹7,884.00
15,000₹0.74751₹11,212.65
25,000₹0.70319₹17,579.75
35,000₹0.67785₹23,724.75
50,000₹0.65390₹32,695.00
Manufacturers Standard Package