
RK73H2BTTD3300F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3300FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3300FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3300FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3300F |
Description | RES 330 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3300F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07330RL | YAGEO | 13,740 | YAG3866CT-ND | ₹10.40000 | Direct |
| CRCW1206330RFKEA | Vishay Dale | 574 | 541-330FCT-ND | ₹10.40000 | Direct |
| CRCW1206330RFKEAHP | Vishay Dale | 54,384 | 541-330UCT-ND | ₹25.52000 | Direct |
| CRCW1206330RFKTA | Vishay Dale | 4,032 | 541-CRCW1206330RFKTACT-ND | ₹16.07000 | Direct |
| CRGCQ1206F330R | TE Connectivity Passive Product | 22,853 | A129804CT-ND | ₹11.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.87500 | ₹38.75 |
| 25 | ₹2.94880 | ₹73.72 |
| 50 | ₹2.40060 | ₹120.03 |
| 100 | ₹1.98470 | ₹198.47 |
| 250 | ₹1.58020 | ₹395.05 |
| 500 | ₹1.34772 | ₹673.86 |
| 1,000 | ₹1.16342 | ₹1,163.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.87271 | ₹4,363.55 |
| 10,000 | ₹0.78840 | ₹7,884.00 |
| 15,000 | ₹0.74751 | ₹11,212.65 |
| 25,000 | ₹0.70319 | ₹17,579.75 |
| 35,000 | ₹0.67785 | ₹23,724.75 |
| 50,000 | ₹0.65390 | ₹32,695.00 |