
RK73H2BTTD3303D | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD3303DTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD3303DCT-ND - Cut Tape (CT) 2019-RK73H2BTTD3303DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD3303D |
Description | RES 330K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD3303D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹13.79200 | ₹137.92 |
| 25 | ₹11.10760 | ₹277.69 |
| 50 | ₹9.57960 | ₹478.98 |
| 100 | ₹8.36810 | ₹836.81 |
| 250 | ₹7.14924 | ₹1,787.31 |
| 500 | ₹6.44474 | ₹3,222.37 |
| 1,000 | ₹5.88656 | ₹5,886.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.99477 | ₹24,973.85 |
| 10,000 | ₹4.73459 | ₹47,345.90 |
| 15,000 | ₹4.60780 | ₹69,117.00 |
| 25,000 | ₹4.47039 | ₹1,11,759.75 |
| 35,000 | ₹4.39172 | ₹1,53,710.20 |
| 50,000 | ₹4.31731 | ₹2,15,865.50 |